- Home ›
- All Products›
- 2198225-2
2198225-2
TE Connectivity / AMP Brand
SFP+ Enhanced 1x2, SAN Heatsink, LP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SFP+ Enhanced 1x2, SAN Heatsink, LP
Search Keywords: 21982252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2198225-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Thermal Accessory Type Included:Heat Sink
-
For Use With Pluggable I/O Products:SFP+ SMT Connector
-
Heat Sink Style:Pin
-
Form Factor:SFP+
-
Port Matrix Configuration:1 x 2
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Heat Sink Height Class:SAN
-
Lightpipe Configuration:Dual Round
-
Lightpipe Profile:Standard
-
Cage Type:Ganged
-
Pluggable I/O Applications:SFP+ Enhanced
-
Sealable:Yes
-
Lightpipe Style:Reduced Length
-
Data Rate (Max):16 Gb/s
-
Circuit Application:Signal
-
Heat Sink Compatible:Yes
-
EMI Containment Feature Type:Elastomeric Gasket
-
Cage Material:Nickel Silver
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Ports:2
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Pluggable I/O Product Type:Cage Assembly
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Heat Sink Height:.256 in, 6.5 mm
-
Packaging Method:Box & Tray , Tray
-
Termination Post & Tail Length:.081 in, 2.05 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
27
$49.93
54
$30.73
81
$24.32
108 +
$23.84
Click for Quote
Log in
to unlock special pricing