- Home ›
- All Products›
- 2198200-1
2198200-1
TE Connectivity / AMP Brand
Headr Assy, 6P12C, Ortho, SW, 30PdNi, Sn
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Headr Assy, 6P12C, Ortho, SW, 30PdNi, Sn
Search Keywords: 21982001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2198200-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
14 -
Differential Impedance:100 Ω
-
Number of Columns:12
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Durability Rating:200 Cycles
-
Pairs per Column:6
-
Shroud Style:Partially Shrouded
-
Number of Differential Pairs per Column:8
-
Number of Signal Positions:72
-
Contact Base Material:Copper Alloy
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Stackable:No
-
Impedance:100 Ω
-
Number of Rows:6
-
Agency/Standard:UL
-
Contact Shape & Form:Dual Beam
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Type:Pin
-
Number of Shrouded Sides:4
-
Number of Positions:144
-
Mating Alignment Type:Keyed
-
Operating Voltage:80 VAC
-
Backplane Architecture:Traditional Backplane
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tube
-
Shield Material:Copper Alloy
-
Mating Retention:Without
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
Signal Arrangement:Differential
-
PCB Mount Retention:With
-
Number of Power Positions:72
-
Data Rate:56 Gb/s
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Guide Hardware:Without
-
Contact Current Rating (Max):.4 A
-
Number of Ground Positions:42
-
Connector System:Board-to-Board
-
Connector Length:1.106 in, 28.1 mm
-
Connector Height:.453 in, 11.5 mm
-
Row-to-Row Spacing:.154 in, 3.9 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Primary Product Color:Black
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
28
$113.65
56
$60.17
84
$42.34
112 +
$41.49
Click for Quote
Log in
to unlock special pricing