- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 2-1977223-4
2-1977223-4
TE Connectivity / AMP Brand
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R
Search Keywords: 219772234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1977223-4
-
Alias/AKA:FSM8JSMASTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,108
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.1475
2,500
$0.1458
5,000
$0.1444
7,500
$0.1440
10,000
$0.1437
25,000
$0.1433
50,000
$0.1430
100,000 +
$0.1426
Click for Quote
Log in
to unlock special pricing