- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 2-1977223-2
2-1977223-2
TE Connectivity / AMP Brand
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD T/R
Search Keywords: 219772232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1977223-2
-
Alias/AKA:FSM8JSMLSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.3502
1,000
$0.3246
2,500
$0.3079
5,000
$0.2962
7,500
$0.2955
25,000
$0.2947
50,000
$0.2940
100,000 +
$0.2933
Click for Quote
Log in
to unlock special pricing