- Home ›
- All Products›
- 2-1971904-2
2-1971904-2
TE Connectivity / AMP Brand
TPA 4POS,NEW GIC3.3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TPA 4POS,NEW GIC3.3
Search Keywords: 219719042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1971904-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
You may purchase all in-stock quantity of 3,000
Stock lot only:
3000
MOQ for In Stock Qty:
9000
MOQ for out of Stock Qty:
9000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0603
9,000
$0.0548
13,500
$0.0511
18,000 +
$0.0501
Click for Quote
Log in
to unlock special pricing