- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1971896-2
2-1971896-2
TE Connectivity / AMP Brand
Conn Power HDR 2 POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 2 POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port Loose
Search Keywords: 219718962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1971896-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
400
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
800
$0.9414
1,600
$0.5793
2,400
$0.4586
3,200 +
$0.4494
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments