- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 2-1971862-2
TE Connectivity / AMP Brand
2-1971862-2
Conn Female Solarlock 10-12AWG Loose
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1971862-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Female Solarlock
-
Polarity:Positive
-
IP Rating:IP68
-
Termination Method:N/A
-
Maximum Voltage Rating:1000 VDC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-12 AWG
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.