Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1971862-1

Conn Female Solarlock 10-12AWG Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn Female Solarlock 10-12AWG Loose
Search Keywords: 219718621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1971862-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Female Solarlock
  • Polarity:
    N/A
  • IP Rating:
    IP68
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    1000 VDC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-12 AWG
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1971862-1 discontinued?
Yes, 2-1971862-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1971862-1 RoHS compliant?
Yes, 2-1971862-1 is RoHS compliant.
What is the lead time for 2-1971862-1?
The standard lead time for 2-1971862-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 718
Can Ship immediately
Minimum Order Quantity:
35
ADD TO CART
Price (USD)
Qty
Unit Price
35
$2.28
200
$2.24
350
$2.19
650
$2.15
1,000
$2.12
5,000
$1.59
25,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!