Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1971861-1

Conn Male Solarlock 10-12AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn Male Solarlock 10-12AWG
Search Keywords: 219718611
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1971861-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Male Solarlock
  • Polarity:
    Negative
  • IP Rating:
    IP68
  • Termination Method:
    Crimp
  • Maximum Voltage Rating:
    1000 VDC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-12 AWG
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1971861-1 discontinued?
Yes, 2-1971861-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1971861-1 RoHS compliant?
Yes, 2-1971861-1 is RoHS compliant.
What is the lead time for 2-1971861-1?
The standard lead time for 2-1971861-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 766
Ships today, if you order in
Minimum Order Quantity:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$2.28
200
$2.24
350
$2.19
650
$2.15
1,000
$2.12
5,000
$1.59
25,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!