- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1971800-3
2-1971800-3
TE Connectivity / AMP Brand
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag/Box
Search Keywords: 219718003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1971800-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
You may purchase all in-stock quantity of 200
Stock lot only:
200
MOQ for In Stock Qty:
9600
MOQ for out of Stock Qty:
9600
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$0.1258
9,600
$0.1144
14,400
$0.0906
19,200 +
$0.0887
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments