- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1971793-1
TE Connectivity / AMP Brand
2-1971793-1
NEW GI CONN2.5 PLUG HSG 2P NC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
NEW GI CONN2.5 PLUG HSG 2P NC
Search Keywords: 219717931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1971793-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-1971793-1 RoHS compliant?
Yes, 2-1971793-1 is RoHS compliant.
What is the lead time for 2-1971793-1?
The standard lead time for 2-1971793-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14400
Order Increment:
1600
35 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
14,400
$0.0734
28,800
$0.0452
43,200
$0.0358
57,600 +
$0.0350
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT