- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1971777-3
2-1971777-3
TE Connectivity / AMP Brand
PTL TPA HWI 1 X 3 NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL TPA HWI 1 X 3 NATURAL
Search Keywords: 219717773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1971777-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Product Type:Accessory
-
Packaging Quantity:2500
-
Halogen Free:No
-
Number of Positions:3
-
Operating Temperature Range:-55 – 140 °C, -67 – 284 °F
-
Operating Voltage:600 VDC
-
Accessory Type:TPA (Terminal Position Assurance)
-
Connector System:Wire-to-Wire
-
Housing Material:Glass-Filled PBT
-
Packaging Method:Bag
-
Glow Wire Rating:Hot Wire Part - Not Glow Wire
-
For Use With:Cap Housing (FH/PM) , Plug Housing
-
Color:Natural
-
Housing Color:Natural
-
Centerline (Pitch):.236 in, 6 mm
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,875
$0.2259
3,750
$0.1695
5,625
$0.1582
7,500 +
$0.1550
Click for Quote
Log in
to unlock special pricing