Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1971772-3

PTL 1X3 CAP PANEL MT STD TEMP KEY B PUR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PTL 1X3 CAP PANEL MT STD TEMP KEY B PUR
Search Keywords: 219717723
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1971772-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 3
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1971772-3 RoHS compliant?
Yes, 2-1971772-3 is RoHS compliant.
What is the lead time for 2-1971772-3?
The standard lead time for 2-1971772-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,984
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5400
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.1258
1,000
$1.1229
2,500
$1.1201
5,400
$1.1173
10,800
$0.5897
16,200
$0.4056
21,600 +
$0.3974
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!