- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1971032-8
2-1971032-8
TE Connectivity / AMP Brand
Conn Shrouded Header (3 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (3 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole
Search Keywords: 219710328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1971032-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header (3 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:2.2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
200
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
800
$0.4505
1,600
$0.3379
2,400
$0.3154
3,200 +
$0.3091
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments