Image is representational - see mfr. specs

2POS HEADER ASSEMBLY FOR GIC 2.0 EV

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
2POS HEADER ASSEMBLY FOR GIC 2.0 EV
Search Keywords: 219710322
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1971032-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Connector System:
    Wire-to-Board
  • Circuit Application:
    Signal
  • Termination Post & Tail Length:
    .102 in, 2.6 mm
  • Contact Mating Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Packaging Quantity:
    400
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Contact Mating Area Plating Material:
    Tin
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    No
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • PCB Mount Retention:
    Without
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Connector Height:
    .255 in, 6.5 mm
  • PCB Mount Orientation:
    Vertical
  • Contact Underplating Material:
    Nickel
  • Contact Type:
    Tab
  • Number of Positions:
    2
  • PCB Mount Alignment Type:
    Locating Posts
  • Mating Retention:
    With
  • Housing Material:
    Nylon 66 GF
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Alignment:
    With
  • Operating Voltage:
    50 VAC
  • Connector Width:
    .22 in, 5.6 mm
  • Connector Length:
    .23 in, 6 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    2.2 A
  • Contact Base Material:
    Brass
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Layout:
    Inline
  • Contact Underplating Material Thickness:
    39.37 µin, 1 µm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material Thickness:
    78.73 µin, 2 µm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Number of Rows:
    1
  • Primary Product Color:
    Blue
  • Header Type:
    Fully Shrouded
  • Centerline (Pitch):
    .079 in, 2 mm
  • Mating Alignment:
    With
  • Packaging Type:
    Package
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
7 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.2203
800
$0.2198
1,200
$0.2192
1,600
$0.2187
3,200
$0.1640
4,800
$0.1531
6,400 +
$0.1500
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!