- Home ›
- All Products›
- 2-1971030-4
2-1971030-4
TE Connectivity / AMP Brand
4POS Plug Housing for GIC 2.0 EV Series
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4POS Plug Housing for GIC 2.0 EV Series
Search Keywords: 219710304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1971030-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector System:Wire-to-Board
-
Halogen Free:No
-
Number of Cavities:4
-
Contact Type:Socket
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Housing Color:Blue
-
Connector & Housing Type:Plug
-
Packaging Quantity:400
-
Number of Positions:4
-
Contact Layout:Inline
-
Circuit Identification Feature:Without
-
Housing Material:Nylon 66 GF
-
Packaging Method:Package
-
Sealable:No
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:50 VAC, 50 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.375 in, 9.54 mm
-
Product Width:.266 in, 6.75 mm
-
Connector Height:.311 in, 7.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,361
Ships today, if you order in
You may purchase all in-stock quantity of 1,361
Stock lot only:
1361
Minimum Order Quantity:
3200
Order Increment:
400
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.0792
3,200
$0.0720
5,200
$0.0719
7,600
$0.0690
25,200
$0.0597
50,000
$0.0564
100,000
$0.0543
150,000 +
$0.0541
Click for Quote
Log in
to unlock special pricing