- Home ›
- All Products›
- 2-1971030-3
2-1971030-3
TE Connectivity / AMP Brand
3POS Plug Housing for GIC 2.0 EV Series
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3POS Plug Housing for GIC 2.0 EV Series
Search Keywords: 219710303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1971030-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Circuit Identification Feature:Without
-
Number of Rows:1
-
Sealable:No
-
Contact Type:Socket
-
Number of Cavities:3
-
Halogen Free:No
-
Housing Material:Nylon 66 GF
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Packaging Method:Package
-
Number of Positions:3
-
Packaging Quantity:600
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Plug
-
Housing Color:Blue
-
Contact Layout:Inline
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Voltage:50 VAC, 50 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.266 in, 6.75 mm
-
Connector Height:.311 in, 7.9 mm
-
Product Length:.297 in, 7.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
600
$0.0895
3,000
$0.0705
5,400
$0.0674
7,800
$0.0673
25,200
$0.0584
50,400
$0.0552
100,200
$0.0531
150,000 +
$0.0529
Click for Quote
Log in
to unlock special pricing