- Home ›
- All Products›
- 2-1969688-4
2-1969688-4
TE Connectivity / AMP Brand
PTL 1X4 PCB HEADER VERT HITEMP KEY B RED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X4 PCB HEADER VERT HITEMP KEY B RED
Search Keywords: 219696884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969688-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Contact Base Material:Copper Alloy
-
Rectangular Power Connector Type:Header
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Red
-
UL Rating:Recognized
-
Number of Power Positions:4
-
Contact Layout:Inline
-
PCB Mount Alignment Type:Peg
-
Glow Wire Material Rating:Material with GWIT ≥ 775°C
-
Connector & Housing Type:Receptacle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Carton
-
Connector & Contact Terminates To:Printed Circuit Board
-
Glow Wire Rating:GWT 850°C (Flame ≤ 30 sec)
-
Housing Material:Nylon
-
PCB Mount Alignment:With
-
Number of Rows:1
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Mating Retention Type:Latch
-
Circuit Application:Power
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):18 A
-
Number of Positions:4
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Termination Method to Wire & Cable:Crimp
-
Circuit Identification Feature:With
-
Header Type:Fully Shrouded
-
Contact Type:Pin
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Operating Voltage:600 VAC, 600 VDC
-
PCB Thickness (Recommended):.062 in, 1.58 mm
-
Agency/Standard:UL , VDE
-
Contact Mating Area Plating Material:Tin
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
675
$2.29
1,350
$1.42
2,025
$1.12
2,700 +
$1.10
Click for Quote
Log in
to unlock special pricing