- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1969613-2
2-1969613-2
TE Connectivity / AMP Brand
22P PM PLUG VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
22P PM PLUG VAL-U-LOK V0
Search Keywords: 219696132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969613-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:22
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,059
Ships today, if you order in
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.2887
950
$0.2836
1,600
$0.2672
5,000
$0.2509
10,000
$0.2336
25,000
$0.2173
50,000 +
$0.2009
Click for Quote
Log in
to unlock special pricing