- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1969612-2
2-1969612-2
TE Connectivity / AMP Brand
22P FH PLUG VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
22P FH PLUG VAL-U-LOK V0
Search Keywords: 219696122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969612-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:22
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,871
Can Ship immediately
Minimum Order Quantity:
400
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
400
$0.2635
800
$0.2576
2,800
$0.2469
5,200
$0.2272
7,600
$0.2237
25,200
$0.1870
50,000
$0.1687
100,000 +
$0.1660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments