- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1969612-0
2-1969612-0
TE Connectivity / AMP Brand
20P FH PLUG VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
20P FH PLUG VAL-U-LOK V0
Search Keywords: 219696120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969612-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.3162
1,100
$0.3101
2,000
$0.2917
5,000
$0.2734
10,000
$0.2560
25,000
$0.2377
50,000 +
$0.2193
Click for Quote
Log in
to unlock special pricing