- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1969598-4
2-1969598-4
TE Connectivity / AMP Brand
24P FH PLUG VAL-U-LOK V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
24P FH PLUG VAL-U-LOK V2
Search Keywords: 219695984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969598-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,277
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
400
$0.3718
800
$0.3556
2,800
$0.3020
5,200
$0.3005
7,600
$0.2971
25,200
$0.2937
50,000 +
$0.2930
Click for Quote
Log in
to unlock special pricing