- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1969597-0
2-1969597-0
TE Connectivity / AMP Brand
20P RCPT VAL-U-LOK V2
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
20P RCPT VAL-U-LOK V2
Search Keywords: 219695970
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:2-1969597-0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
3,500
可立即发货
Minimum Order Quantity:
1500
15 Weeks
可以发货
8/20/26
PRICE (USD)
数量
Unit Price
1,500
$0.2711
2,500
$0.2593
5,000
$0.2362
7,500
$0.2298
25,000
$0.1914
50,000
$0.1766
100,000 +
$0.1743
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments