- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1969572-6
2-1969572-6
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 26 POS 2.5mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Shrouded Header HDR 26 POS 2.5mm Solder RA Thru-Hole Tray
Search Keywords: 219695726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969572-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-25 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,010
Ships today, if you order in
Minimum Order Quantity:
84
Price (USD)
Qty
Unit Price
84
$0.9282
350
$0.9180
700
$0.9078
1,400 +
$0.8874
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments