- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1969543-4
2-1969543-4
TE Connectivity / AMP Brand
ASSY, HDR, VERT, BOSSED, DUAL ROW, EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
ASSY, HDR, VERT, BOSSED, DUAL ROW, EP2.5
Search Keywords: 219695434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969543-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,272
Ships today, if you order in
Minimum Order Quantity:
140
Price (USD)
Qty
Unit Price
140
$0.6630
500
$0.6426
1,120 +
$0.6222
Click for Quote
Log in
to unlock special pricing