- Home ›
- All Products›
- 2-1969541-0
2-1969541-0
TE Connectivity / AMP Brand
RETAINER, TPA, DUAL ROW, EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RETAINER, TPA, DUAL ROW, EP2.5
Search Keywords: 219695410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969541-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:20
-
Number of Rows:2
-
Primary Product Color:Black
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Packaging Quantity:2000
-
Packaging Method:Bag
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Product Height:.45 in, 11.35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
Order Increment:
4000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
8,000
$0.1151
16,000
$0.0708
24,000
$0.0561
32,000 +
$0.0550
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments