- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1969540-6
2-1969540-6
TE Connectivity / AMP Brand
Conn Housing PL 26 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing PL 26 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 219695406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969540-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:26
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24,557
Can Ship immediately
Minimum Order Quantity:
900
Price (USD)
Qty
Unit Price
900
$0.2825
1,200
$0.2774
2,300
$0.2734
4,600
$0.2683
18,000
$0.2438
25,000 +
$0.2122
Click for Quote
Log in
to unlock special pricing