- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1969540-4
2-1969540-4
TE Connectivity / AMP Brand
HOUSING, SOCKET, E.P. 2.5, DUAL ROW
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
HOUSING, SOCKET, E.P. 2.5, DUAL ROW
Search Keywords: 219695404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969540-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,324
Ships today, if you order in
Minimum Order Quantity:
900
Price (USD)
Qty
Unit Price
900
$0.2570
1,300
$0.2519
2,600
$0.2479
5,100
$0.2438
18,000
$0.2203
25,000 +
$0.1928
Click for Quote
Log in
to unlock special pricing