- Home ›
- All Products›
- 2195899-1
2195899-1
TE Connectivity / AMP Brand
External Ant,RP-SMA,Wi-Fi,2.4-2.5GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
External Ant,RP-SMA,Wi-Fi,2.4-2.5GHz
Search Keywords: 21958991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2195899-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Antenna Connector Type:SMA Plug
-
Region:Global
-
Gain (Max):4.9 dB
-
Impedance:50 Ω
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Product Height:.511 in, 13 mm
-
Active Antenna:No
-
VSWR (Max):<1.6
-
Frequency Band:2400 – 2500 MHz
-
Number of Ports:1
-
Product Width:.511 in, 13 mm
-
Product Weight:23.4 g, .825 oz
-
Application by Region:Bluetooth - Global - 2400 – 2500 MHz , Wi-Fi - Global - 2400 – 2483.5 MHz , ZigBee - Global - 2400 – 2483.5 MHz
-
Antenna Style:External
-
Precision Level:Standard
-
Polarization:Vertical Linear
-
Antenna Protocol:Wi-Fi
-
Antenna Connection Type:RP-SMA
-
Antenna Type:Enclosure
-
Product Diameter:.511 in, 13 mm
-
Product Length:7.677 in, 195 mm
-
Band Type:Single Band
-
Mounting Retention Type:Mounting Clinch Nuts
-
Mounts To:Plug
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 b/g, Bluetooth & ZigBee
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
10
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$8.76
600
$4.64
900
$3.26
1,200 +
$3.20
Click for Quote
Log in
to unlock special pricing