- Home ›
- All Products›
- RF & Microwave ›
- RF Modules ›
- Other Modules ›
- 2195873-1
TE Connectivity / AMP Brand
2195873-1
LEMBAS LTE GNSS USB Modem
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2195873-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:IN
-
ECCN:5A991.B.2
-
Supplier's Standard Package:
10 -
Mounting Location:External
-
Impedance:50 Ω
-
Antenna Style:Flexible PCB
-
Applicable Region:AMERICAS
-
Antenna Type:Flexible PCB (FPC)
-
Mounting Type:Connector
-
Cable Length:.66 ft, .2 m
-
Band Type:Multi Band