- Home ›
- All Products›
- 2195849-2
2195849-2
TE Connectivity / AMP Brand
ISM 868 / 915 MHz ANTENNA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ISM 868 / 915 MHz ANTENNA
Search Keywords: 21958492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2195849-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Cable Insulation Diameter (Max):.044 in, 1.13 mm
-
Antenna Type:Flexible PCB (FPC)
-
Product Width:.354 in, 9 mm
-
Band Type:Single Band
-
Impedance:50 Ω
-
Frequency Band:868 – 915 MHz
-
VSWR (Max):<2.5:1
-
Gain (Max):3.2 dB, 4.5 dB
-
Precision Level:Standard
-
Product Weight:1 g, .35 oz
-
Mounting Location:Internal/Embedded
-
Product Height:.007 in, .19 mm
-
Product Length:1.49 in, 38 mm
-
Applicable Region:Global
-
Polarization:Linear
-
Antenna Style:Flexible PCB
-
Cable Length:.33 ft, .1 m
-
Packaging Method:Bag & Box
-
Wireless Application:ISM , LoRaWAN , Zigbee
-
Mounting Type:Adhesive
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
750
$1.289
1,500
$0.793
2,250
$0.628
3,000 +
$0.615
Click for Quote
Log in
to unlock special pricing