- Home ›
- All Products›
- 2195775-1
2195775-1
TE Connectivity / AMP Brand
433MHz single Band Antenna
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
433MHz single Band Antenna
Search Keywords: 21957751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2195775-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Bag & Box
-
Frequency Band:433.05 – 434.79 MHz
-
Precision Level:Standard
-
Product Length:2 in, 51 mm
-
Antenna Connection Type:SMA 90°
-
Antenna Style:External
-
VSWR (Max):< 2.0:1
-
Product Width:.37 in, 9.4 mm
-
Antenna Connector Type:SMA Plug
-
Product Weight:8 g
-
Mounts To:Plug
-
Mounting Retention Type:Mounting Clinch Nuts
-
Number of Ports:1
-
Region:Global by Region
-
Active Antenna:No
-
Impedance:50 Ω
-
Antenna Type:Enclosure
-
Polarization:Vertical Linear
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.