Image is representational - see mfr. specs

LTE/ 5G DAS Antenna

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
LTE/ 5G DAS Antenna
Search Keywords: 21957711
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2195771-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Precision Level:
    Standard
  • Product Weight:
    250 g
  • Polarization:
    Linear
  • Antenna Connector Type:
    N-Type Socket
  • Active Antenna:
    No
  • Mounts To:
    Building Ceiling
  • Antenna Connection Type:
    Cable Assembly
  • Antenna Style:
    External
  • Mounting Retention Type:
    Mounting Clinch Nuts
  • Impedance:
    50 Ω
  • Antenna Type:
    Enclosure
  • Number of Ports:
    1
  • Wireless Application:
    Bluetooth , CDMA 1900 , CDMA 850 , Cellular , DECT EU , GSM , GSM 1800 , GSM 900 , LTE , UMT
  • Product Height:
    3.54 in, 90 mm
  • Frequency Band:
    1710 – 2700 MHz, 2300 – 2700 MHz, 3400 – 3800 MHz, 698 – 960 MHz
  • Product Length:
    3.54 in, 90 mm
  • Cable Length:
    12.59 in, 320 mm
  • Application by Region:
    Bluetooth - Global - 2400 – 2483.5 MHz , CDMA - Americas - 1850 – 1990 MHz , CDMA - Americas - 824 – 894 MHz , DECT - EU , GSM - Americas - 1850 – 1990 MHz , GSM - Americas - 824 – 894 MHz , GSM - EU - 1710 – 1880 MHz , ISM - 698 – 960 MHz , ISM - EU - 868 – 870 MHz , ISM - US - 902 – 928 MHz
  • Gain (Max):
    2 dB, 5 dB, 7 dB
  • Product Width:
    7.3 in, 185.5 mm
  • VSWR (Max):
    < 2.0:1
  • Wireless Standard:
    802.11 b/g, WiMAX, Bluetooth & ZigBee , 915 ISM & ZigBee US , DECT EU , EU Cellular , EU Dual Band , LTE, UMTS, US Dual, EU Triband & WCDMA , US Cellular & ZigBee EU , US Dual & EU Dual & WCDMA , US Dual & EU Dual Band , US Dual Band
  • Packaging Method:
    Box & Carton
  • Region:
    Americas & EMEA , EU , Global , Global by Region
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
11 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$318.99
5
$318.19
10
$317.40
27
$316.60
54
$167.10
81
$114.92
108 +
$112.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!