Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2195763-1

GNSS_35x35_L70

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
GNSS_35x35_L70
Search Keywords: 21957631
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2195763-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8529104040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Antenna Connector Type: MHF
Antenna Style: Embedded
Active Antenna: Yes
Antenna Connection Type: Cable Assembly
Application by Region: GNSS – Global – 1559 – 1606 MHz
Antenna Protocol: Glonass , GPS
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2195763-1 discontinued?
Yes, 2195763-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2195763-1 RoHS compliant?
Yes, 2195763-1 is RoHS compliant.
What is the lead time for 2195763-1?
The standard lead time for 2195763-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,875
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$20.13
18
$19.75
35
$19.39
69
$19.01
1,200
$18.64
5,000
$16.40
10,000 +
$13.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!