- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Outdoor Antennas ›
- 2195736-1
TE Connectivity / AMP Brand
2195736-1
The 2195736-1 is an external, chassis-mount, multi-band antenna with an SMA male connector designed for GPS and LTE band appli ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2195736-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517790000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Antenna Protocol: | LTE |
| Antenna Connection Type: | SMA |
| Active Antenna: | No |
| Antenna Connector Type: | SMA - Female (4) |
| Antenna Style: | External |
-
This product is discontinued, but still in stock.