- Home ›
- All Products›
- 2-1939995-0
2-1939995-0
TE Connectivity / AMP Brand
DYNAMIC D1100D SMT-HDR V 40P BLACK Y
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D1100D SMT-HDR V 40P BLACK Y
Search Keywords: 219399950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1939995-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Number of Positions:40
-
Connector System:Wire-to-Board
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Rows:2
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Mount Alignment:With
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment Type:Locating Posts
-
Circuit Application:Power & Signal
-
PCB Mount Retention:With
-
Packaging Type:Box , Tray
-
PCB Mount Retention Type:Solder Peg
-
Primary Product Color:Black
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
320
$38.99
640
$19.91
960
$13.56
1,280 +
$13.28
Click for Quote
Log in
to unlock special pricing