- Home ›
- All Products›
- 2-1939760-4
2-1939760-4
TE Connectivity / AMP Brand
HDR ASSY (H-TYPE) 4POS Y-KEY Au
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDR ASSY (H-TYPE) 4POS Y-KEY Au
Search Keywords: 219397604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1939760-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
PCB Mount Alignment:Without
-
PCB Mount Retention:With
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
PCB Mount Retention Type:Retention Leg
-
Number of Positions:4
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):3 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Polyester GF
-
Number of Rows:1
-
Primary Product Color:Black
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Packaging Type:Box , Tube
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.079 in, 2 mm
-
Mating Retention:With
-
Contact Type:Pin
-
PCB Mount Orientation:Horizontal
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
440
Order Increment:
44
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
440
$3.44
880
$2.12
1,320
$1.68
1,760 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments