- Home ›
- All Products›
- 2-1939758-4
2-1939758-4
TE Connectivity / AMP Brand
REC HSG 4POS Y-KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
REC HSG 4POS Y-KEY
Search Keywords: 219397584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1939758-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Rows:1
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:4
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Mating Retention:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$1.0203
2,000
$0.6279
3,000
$0.4971
4,000 +
$0.4871
Click for Quote
Log in
to unlock special pricing