- Home ›
- All Products›
- 2-1932156-2
2-1932156-2
TE Connectivity / AMP Brand
CT DBLROW ASSY V 22P W/BOS HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CT DBLROW ASSY V 22P W/BOS HIGH TEMP
Search Keywords: 219321562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1932156-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:GF Nylon
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
Number of Rows:2
-
Connector Height:.295 in, 7.5 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Orientation:Vertical
-
Connector Width:.421 in, 10.7 mm
-
Number of Positions:22
-
Contact Shape & Form:Round
-
PCB Mount Retention:With
-
Contact Type:Pin
-
Row-to-Row Spacing:6.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Contact Mating Area Length:.185 in, 4.7 mm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Mating Pin Diameter:.024 in, .6 mm
-
Connector System:Wire-to-Board
-
Assembly Process Feature:Pick and Place Cover
-
Contact Current Rating (Max):4 A
-
Mating Retention:With
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Mount Retention Type:Kinked Legs
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment Type:Polarization
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Mating Alignment:With
-
Packaging Quantity:160
-
Packaging Type:Tray
-
Operating Voltage:125 VAC, 125 VDC
-
Circuit Application:Power & Signal
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-30 – 105 °C, -30 – 105 °F
-
Connector Length:1.098 in, 27.9 mm
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2800
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,800
$1.744
5,600
$0.920
8,400
$0.633
11,200 +
$0.620
Click for Quote
Log in
to unlock special pricing