- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1926739-5
TE Connectivity / AMP Brand
2-1926739-5
Conn Board to Board RCP 10Power/25Signal POS 2.75mm/2mm Press Fit RA Side Entry Thru-Hole Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1926739-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Mounting: | Through Hole |
| Pitch: | 2.75/2 mm |
| Number of Contacts: | 10Power/25Signal |
| Termination Method: | Solder |