- Home ›
- All Products›
- 2-1926730-5
2-1926730-5
TE Connectivity / AMP Brand
AssyMINIPAKHDL25a10pRAplugBdlk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AssyMINIPAKHDL25a10pRAplugBdlk
Search Keywords: 219267305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1926730-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
PCB Mount Retention:With
-
Packaging Quantity:32
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector System:Board-to-Board
-
Sealable:No
-
PCB Mount Alignment:With
-
Contact Retention Within Housing:With
-
Mating & Unmating Configuration:Make First / Break Last
-
Mating Retention:Without
-
Mating Alignment Type:Passive Guide
-
Contact Current Rating (Max):16 A
-
Contact Underplating Material:Nickel
-
Contact Shape & Form:Single Beam
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:Boardlock
-
Connector Profile:Low
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Connector & Housing Type:Plug
-
Housing Color:Black
-
Contact Layout:Matrix
-
Contact Mating Area Plating Material:Tin
-
UL Rating:Recognized
-
CSA Rating:Certified
-
Mating Alignment:With
-
Insulation Resistance:1000 MΩ
-
Number of Positions:85
-
Number of Rows:5
-
Housing Material:Thermoplastic
-
Number of Signal Positions:25
-
Rectangular Power Connector Type:Header
-
Number of Power Positions:10
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment Type:Boardlock
-
Board-to-Board Configuration:Co-Planar
-
UL Flammability Rating:UL 94V-0
-
Header Type:Fully Shrouded
-
Contact Type:Blade , Pin
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Base Material:Copper Alloy , Phosphor Bronze
-
Row-to-Row Spacing:.079 in, 2 mm
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.079 in, .108 in, 2 mm, 2.75 mm
-
Operating Voltage:250 VAC, 250 VDC
-
PCB Thickness (Recommended):1.4 in, .06 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit , Through Hole - Solder
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Circuit Application:Power & Signal
-
Packaging Method:Box , Box & Tube
-
Product Width:1.043 in, 26.5 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector Height:.315 in, 8 mm
-
PCB Contact Termination Area Plating Material Thickness:19.685 µin, 20 µin, .5 µm
-
Product Length:2.04 in, 51.71 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
56
$23.50
112
$14.46
168
$11.45
224 +
$11.22
Click for Quote
Log in
to unlock special pricing