- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1926720-5
2-1926720-5
TE Connectivity / AMP Brand
AssyminipakHDL8p25s8pRAplugbrd
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AssyminipakHDL8p25s8pRAplugbrd
Search Keywords: 219267205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1926720-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:16Power/25Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
252
$41.54
504
$21.22
756
$14.44
1,008 +
$14.15
Click for Quote
Log in
to unlock special pricing