- Home ›
- All Products›
- 2-1925227-3
2-1925227-3
TE Connectivity / AMP Brand
TMN2N051SC2TM036T = M32139/04-G12TNS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
TMN2N051SC2TM036T = M32139/04-G12TNS
Search Keywords: 219252273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1925227-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Signal
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Number of Positions:51
-
Centerline (Pitch):.025 in, .64 mm
-
Sealable:No
-
Contact Type:Socket
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
3
$2,088.78
5
$1,322.89
8
$852.92
10 +
$835.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments