- Home ›
- All Products›
- 2-1925226-3
2-1925226-3
TE Connectivity / AMP Brand
TMN2N037SC2TM036T = M32139/04-F12TNS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
TMN2N037SC2TM036T = M32139/04-F12TNS
Search Keywords: 219252263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1925226-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.025 in, .64 mm
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Number of Positions:37
-
Contact Type:Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Connector System:Wire-to-Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
3
$1,582.53
5
$1,002.27
8
$646.20
10 +
$633.28
Click for Quote
Log in
to unlock special pricing