- Home ›
- All Products›
- 2-192048-4
2-192048-4
TE Connectivity / AMP Brand
LAVIS 0.10MM(.004) GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LAVIS 0.10MM(.004) GOLD
Search Keywords: 21920484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-192048-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Contact Current Rating (Max):65 A
-
Sealable:No
-
Circuit Application:Power
-
Number of Positions:1
-
Contact Type:Pin
-
Operating Temperature Range:-196 – 200 °C, -320 – 392 °F
-
Primary Product Material:Beryllium Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
31,250
$9.81
62,500
$5.01
93,750
$3.41
125,000 +
$3.34
Click for Quote
Log in
to unlock special pricing