- Home ›
- All Products›
- 2-192046-0
2-192046-0
TE Connectivity / AMP Brand
LA5(.006)TIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LA5(.006)TIN
Search Keywords: 21920460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-192046-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):95 A
-
Contact Type:Socket
-
Sealable:No
-
Circuit Application:Power
-
Number of Positions:1
-
Operating Temperature Range:-196 – 60 °C, -320 – 140 °F
-
Primary Product Material:Beryllium Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
12,500
$3.74
25,000
$1.91
37,500
$1.30
50,000 +
$1.27
Click for Quote
Log in
to unlock special pricing