- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-192043-0
TE Connectivity / AMP Brand
2-192043-0
LA3, .280, .006 GOLD PL
View Datasheet Ask the Datasheet Accessories Notify Me
- Preformed
- Form Type = Bridge
- Band Length = 8.13 mm
- Pin Diameter = 7.11 mm
- Female
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-192043-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Gender: | SKT |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |