- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-192042-8
2-192042-8
TE Connectivity / AMP Brand
A preformed male LOUVERTAC band of the bridge formed type, designed for high-current electrical connections.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
A preformed male LOUVERTAC band of the bridge formed type, designed for high-current electrical connections.
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 8.13 mm
- Mating Hole Diameter = 3.99 mm
- Male
Search Keywords: 21920428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-192042-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
You may purchase all in-stock quantity of 1,250
Stock lot only:
1250
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$10.087
5,000
$9.170
6,250
$9.140
12,500
$4.670
18,750
$3.180
25,000 +
$3.110
Click for Quote
Log in
to unlock special pricing