- Home ›
- All Products›
- 2-192042-5
2-192042-5
TE Connectivity / AMP Brand
LAIVS 0.15mm(.006) UNPL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LAIVS 0.15mm(.006) UNPL
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 8.13 mm
- Mating Hole Diameter = 3.99 mm
- Male
Search Keywords: 21920425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-192042-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Contact Type:Pin
-
Circuit Application:Power
-
Number of Positions:1
-
Contact Current Rating (Max):65 A
-
Operating Temperature Range:-196 – 100 °C, -320 – 212 °F
-
Primary Product Material:Beryllium Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,250
$7.89
2,500
$4.03
3,750
$2.74
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing