- Home ›
- All Products›
- 2-192039-9
2-192039-9
TE Connectivity / AMP Brand
LAIIIS 0.20mm(.008) SIL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LAIIIS 0.20mm(.008) SIL
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 11.90 mm
- Mating Hole Diameter = 7.90 mm
- Male
Search Keywords: 21920399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-192039-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Pin
-
Circuit Application:Power
-
Contact Current Rating (Max):175 A
-
Sealable:No
-
Number of Positions:1
-
Operating Temperature Range:-196 – 200 °C, -320 – 392 °F
-
Primary Product Material:Beryllium Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
6,250
$8.97
12,500
$4.58
18,750
$3.12
25,000 +
$3.06
Click for Quote
Log in
to unlock special pricing